10A, 800V, NPN, Si, POWER TRANSISTOR, TO-247, PLASTIC, SOT-429, 3 PIN
NXP BU2520AW technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.