
8A, 700V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-199, 3 PIN
NXP BU508AF technical specifications.
| Collector Emitter Voltage (VCEO) | 700V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
