
The BUJ100LR,126 is a NPN transistor with a collector base voltage of 700V and a collector emitter breakdown voltage of 400V. It has a maximum collector current of 1A and a maximum power dissipation of 2.1W. The transistor is packaged in a TO-226-3 case and is mounted through a hole. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the NXP BUJ100LR,126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUJ100LR,126 technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 9V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 2.1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJ100LR,126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
