Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUJ103AX127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUJ103AX127 technical specifications.
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 400V |
| Emitter Base Voltage (VEBO) | 700V |
| hFE Min | 10 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 26W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 26W |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJ103AX127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
