Transistor NPN BUJD105AD NXP SEMICONDUCTORS RoHS Ampere=8 V=700 DPAK
NXP BUJD105AD technical specifications.
| Package/Case | TO-252 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 80W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.