Sign in to ask questions about the NXP BUJD105AD118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUJD105AD118 technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 700V |
| Collector-emitter Voltage-Max | 400V |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJD105AD118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
