
The BUK101-50GL is a 50V N-CHANNEL MOSFET with a continuous drain current rating of 26A and a maximum operating temperature range of -55°C to 150°C. It features a TO-220AB package and is lead free and RoHS compliant. The device has a power dissipation of 75W and a drain to source breakdown voltage of 50V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 26A |
| Current Rating | 26A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 60mR |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 6V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
