Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK108-50DL,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK108-50DL,118 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 13.5A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 125mR |
| Fall Time | 35ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 54A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 85mR |
| Output Current per Channel | 13.5A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| Series | TOPFET™ |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK108-50DL,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
