NXP BUK110-50GL,118 technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 35mR |
| Fall Time | 8us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 180A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 30mR |
| Output Current per Channel | 45A |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| RoHS Compliant | No |
| Series | TOPFET™ |
| Turn-Off Delay Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BUK110-50GL,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
