TRANSISTOR 50 V, 0.2 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power
NXP BUK113-50DL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BUK113-50DL to view detailed technical specifications.
No datasheet is available for this part.