IC 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SO-20, Peripheral Driver
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |