MOSFET N-CH 50V 2.7A 20-Pin Trans MOSFET
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.7A |
| Fall Time | 1600ns |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.7A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPFET™ |
| Turn-Off Delay Time | 3200ns |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |