
The BUK202-50Y,127 is a 40V hot swap controller from NXP, available in a TO-220-5 package. It is designed for lead-free applications and can handle a maximum power dissipation of 125W. The device operates between -55°C and 150°C and has a maximum on-state resistance of 28mR. It is suitable for use in hot swap power supplies and can handle a maximum output current of 45A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK202-50Y,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 45A |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 28mR |
| Operating Supply Voltage | 40V |
| Output Current | 9A |
| Output Current per Channel | 20A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | TOPFET™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK202-50Y,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.