Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK209-50Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 56W |
| Max Supply Current | 4mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK209-50Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
