NXP BUK209-50Y,127 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 9.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220 |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BUK209-50Y,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.