IC BUF OR INV BASED PRPHL DRVR, PSFM5, PLASTIC, TO-220, SOT-263B-01, SEP-5, Peripheral Driver
Checking distributor stock and pricing after the page loads.
NXP BUK219-50Y technical specifications.
| Package/Case | TO-220 |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 41W |
| Max Supply Current | 4mA |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.