Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK219-50Y,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK219-50Y,127 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 9.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220 |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BUK219-50Y,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.