TRANSISTOR 4 A, 45 V, 0.09 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-7, FET General Purpose Power
Checking distributor stock and pricing after the page loads.
NXP BUK221-50DY technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| Pin Count | 7 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.