Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK221-50DY,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK221-50DY,118 technical specifications.
| Package/Case | TO-263-7 |
| Max Output Current | 12A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 73mR |
| Output Current per Channel | 4A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TOPFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BUK221-50DY,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
