TRANSISTOR 3.5 A, 800 V, 4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, FET General Purpose Power
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |