TRANSISTOR 2 A, 800 V, 3 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN, FET General Purpose Power
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |