MOSFET N, 600 V 4.0 A 100 W TO-220, BUK455-600B, NXP
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 600V |
| Power Dissipation | 100W |
| RoHS Compliant | No |
| RoHS | Not Compliant |