TRANSISTOR 22 A, 60 V, 0.08 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power
Checking distributor stock and pricing after the page loads.
NXP BUK463-60A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.