TRANSISTOR 3.2 A, 60 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |