TRANSISTOR 41 A, 60 V, 0.038 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |