
The BUK6211-75C is a 75V N-Channel Power MOSFET with a continuous drain current of 74A. It features a TO-252 package and is packaged in cut tape. The device is RoHS compliant and has a maximum operating temperature of 175°C. It can handle a maximum power dissipation of 158W. The BUK6211-75C is not Reach SVHC compliant.
Sign in to ask questions about the NXP BUK6211-75C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK6211-75C technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 74A |
| Drain to Source Voltage (Vdss) | 75V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 158W |
| Packaging | Cut Tape |
| Power Dissipation | 158W |
| Reach SVHC Compliant | No |
| Resistance | 0.0093R |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK6211-75C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
