
The BUK654R0-75C is a 75V power MOSFET with a continuous drain current of 120A. It is packaged in a TO-220AB package and is lead-free. The device is RoHS compliant and has a maximum operating temperature of 175°C. The maximum power dissipation is 306W. The threshold voltage is 2.3V.
NXP BUK654R0-75C technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 75V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 306W |
| Power Dissipation | 306W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.3V |
| RoHS | Compliant |
No datasheet is available for this part.
