
The BUK654R6-55C,127 is a 55V N-Channel TrenchMOS MOSFET with a maximum continuous drain current of 100A and a maximum power dissipation of 204W. It features a TO-220AB package with a tin contact plating and is packaged in a rail or tube quantity of 50. The device is RoHS compliant and has a maximum operating temperature range of -55°C to 175°C. The MOSFET has a drain to source breakdown voltage of 55V and a drain to source resistance of 4.6mR, with a turn-on delay time of 25ns and a turn-off delay time of 252ns.
Sign in to ask questions about the NXP BUK654R6-55C,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK654R6-55C,127 technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 4.6mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 116ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.75nF |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 204W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 204W |
| Rds On Max | 5.4mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 252ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK654R6-55C,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.