75A, 55V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3
NXP BUK7210-55B technical specifications.
| Max Operating Temperature | 185 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.