The BUK7507-30B is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 108A and a current rating of 75A. The device has a drain to source breakdown voltage of 30V and a drain to source resistance of 7mR. It is packaged in a TO-220AB package and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK7507-30B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK7507-30B technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 108A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7mR |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 157W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 51ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7507-30B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
