
The BUK7507-30B127 is a high-power N-CHANNEL MOSFET with a maximum continuous drain current of 108A and a maximum drain to source breakdown voltage of 30V. It features a low drain to source resistance of 7mR and a fast switching time with a fall time of 44ns and a turn-off delay time of 51ns. The device is packaged in a TO-220AB package and is rated for operation over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK7507-30B127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK7507-30B127 technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 108A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.287nF |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 157W |
| Rds On Max | 1.15mR |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7507-30B127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.