The BUK7507-55B is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 119A and a power dissipation of 203W. The device is packaged in a TO-220AB package and is lead-free and RoHS compliant. It is suitable for high-current applications and can handle a drain to source breakdown voltage of 55V.
NXP BUK7507-55B technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 119A |
| Current Rating | 119A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 7.1mR |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 203W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 77ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
No datasheet is available for this part.