
The BUK7507-55B,127 is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a maximum continuous drain current of 119A and a maximum drain to source breakdown voltage of 55V. The device is packaged in a TO-220AB package and is RoHS compliant. The MOSFET has a maximum power dissipation of 306W and a maximum dual supply voltage of 55V. It is suitable for high-power applications requiring high current and voltage handling.
Sign in to ask questions about the NXP BUK7507-55B,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK7507-55B,127 technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 119A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 7.1mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 15.45nF |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 306W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 203W |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 77ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7507-55B,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.