The BUK7509-55A,127 is a high-power N-channel MOSFET with a maximum drain-to-source breakdown voltage of 55V and a continuous drain current of 108A. It features a TO-220AB package and is RoHS compliant. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 211W. The MOSFET has a maximum dual supply voltage of 55V and a gate-to-source voltage of 20V.
NXP BUK7509-55A,127 technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 108A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.271nF |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 211W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 211W |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 78ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7509-55A,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
