
MOSFET Trans MOSFET N-CH 55V 122A 3Pin(3+Tab)
NXP BUK7510-55AL,127 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 122A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 95ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8.26nF |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 132ns |
| Turn-On Delay Time | 33ns |
| RoHS | Compliant |
No datasheet is available for this part.
