The BUK7523-75A,127 is a 75V N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 53A and a maximum power dissipation of 138W. The device is packaged in a TO-220AB package and is mounted through a hole. It is RoHS compliant and has a drain to source resistance of 23mR.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.385nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 138W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 138W |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 61ns |
| RoHS | Compliant |