NXP BUK7524-55A,127 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.31nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 106W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 106W |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 38ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7524-55A,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.