NXP BUK7528-55,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.3nF |
| Max Power Dissipation | 96W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7528-55,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
