
The BUK7535-55A is a 55V N-Channel MOSFET with a continuous drain current of 35A. It features a TO-220AB package and operates over a temperature range of -55°C to 175°C. The device is RoHS compliant and has a maximum power dissipation of 85W.
Sign in to ask questions about the NXP BUK7535-55A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK7535-55A technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Nominal Vgs | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 85W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7535-55A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
