
The BUK753R4-30B,127 is a TrenchMOS MOSFET from NXP, featuring a TO-220-3 package and a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 255W and a maximum drain to source voltage of 30V. The device is RoHS compliant and has a maximum continuous drain current of 75A. The MOSFET has a maximum Rds on resistance of 3.4mR and a turn-off delay time of 89ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK753R4-30B,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 71ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.951nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 255W |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 89ns |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK753R4-30B,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.