
N-channel Power MOSFET, TrenchFET process technology, featuring 100V drain-source voltage and 75A continuous drain current. Surface mount D2PAK package with gull-wing leads, 3 pins, and a tab. Maximum drain-source resistance is 15 mOhm at 10V, with typical input capacitance of 4500 pF at 25V. Operates from -55°C to 175°C with 230W maximum power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK7615-100A,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK7615-100A,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.5(Max) |
| Seated Plane Height (mm) | 4.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TrenchFET |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 75A |
| Maximum Drain Source Resistance | 15@10VmOhm |
| Typical Input Capacitance @ Vds | 4500@25VpF |
| Maximum Power Dissipation | 230000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BUK7615-100A,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.