The BUK7616-55A,118 is a surface mount N-CHANNEL TrenchMOS transistor with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 138W and a continuous drain current of 65.7A. The device features a drain to source breakdown voltage of 55V and a drain to source resistance of 16mR. It is packaged in a TO-263-3 package and is RoHS compliant.
Sign in to ask questions about the NXP BUK7616-55A,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK7616-55A,118 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 65.7A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.245nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 138W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 138W |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 57ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7616-55A,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
