N-channel TrenchMOS standard level FET D2PAK 3-Pin
Checking distributor stock and pricing after the page loads.
NXP BUK765R2-40B,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5.2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 56ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.789nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 203W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 203W |
| Rds On Max | 5.2mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 81ns |
| RoHS | Compliant |
No datasheet is available for this part.
