23A, 100V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3
NXP BUK7675-100A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP BUK7675-100A to view detailed technical specifications.
No datasheet is available for this part.