N-channel TrenchMOS standard level FET D2PAK 3-Pin
NXP BUK768R1-40E,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.73nF |
| Max Dual Supply Voltage | 40V |
| Max Power Dissipation | 96W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 7.2mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK768R1-40E,118 to view detailed technical specifications.
No datasheet is available for this part.