The BUK7Y15-100EX is a high-power N-CHANNEL MOSFET from NXP, featuring a maximum drain current of 68A and a breakdown voltage of 100V. It operates within a temperature range of -55°C to 175°C and is available in a SOT package. The device is RoHS compliant and suitable for high-power applications.
Sign in to ask questions about the NXP BUK7Y15-100EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK7Y15-100EX technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 68A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.958nF |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 195W |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 15mR |
| Resistance | 0.015R |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7Y15-100EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
