
The BUK7Y15-60E is a 60V N-channel MOSFET with a continuous drain current of 53A. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 94W and a nominal Vgs of 3V. It is RoHS compliant but not SVHC compliant.
Sign in to ask questions about the NXP BUK7Y15-60E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK7Y15-60E technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Nominal Vgs | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7Y15-60E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.