
The BUK9107-55ATE118 is an N-CHANNEL TrenchMOS MOSFET with a maximum drain to source breakdown voltage of 55V and a continuous drain current of 140A. It features a drain to source resistance of 6.2mR and a maximum power dissipation of 272W. The device operates over a temperature range of -55°C to 175°C and is packaged in a SOT package. It is suitable for high-power applications and is compliant with various industry standards.
Sign in to ask questions about the NXP BUK9107-55ATE118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK9107-55ATE118 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 6.2mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 207ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 5.836nF |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 272W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 272W |
| Rds On Max | 6.2mR |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 341ns |
| Turn-On Delay Time | 51ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9107-55ATE118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
