NXP BUK9213-30A,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 55A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 158ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 2.852nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 134ns |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9213-30A,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
