The BUK9214-30A,118 is a 30V 63A TrenchMOS MOSFET in a SOT package. It has a maximum power dissipation of 107W and a maximum dual supply voltage of 30V. The device is RoHS compliant and available in a tape and reel packaging. The MOSFET has an input capacitance of 2.317nF and a maximum Rds on resistance of 12mR.
NXP BUK9214-30A,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 63A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.317nF |
| Max Dual Supply Voltage | 30V |
| Max Power Dissipation | 107W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9214-30A,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
